C4AKOBW5200A3LJ
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 uF | ||
| 5% | ||
| Through Hole | ||
| PC Pin | ||
| 20 V/us | ||
| 4.3 mOhm | ||
| GRADE III (Test Condition B) | ||
| 37.5 mm | ||
| 135 °C | ||
| -55 °C | ||
| -888 | ||
| 400 A | ||
| -888 | ||
| 45 mm | ||
| 42 mm | ||
| 30 mm | ||
| -888 | ||
| 18.5 A | ||
| -888 V | ||
| 900 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |