C4AFBBW4700T3NK
Power Film Capacitor, 7 uF, 600 V, 1.2 kV, ± 10%, Metallized PP, Radial box - 4 Pin, Through Hole
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC-Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 uF | ||
| 10% | ||
| Through Hole | ||
| PC Pin | ||
| 82 V/us | ||
| 3.6 mOhm | ||
| GRADE III (Test Condition B) | ||
| 52.5 mm | ||
| 105 °C | ||
| -55 °C | ||
| -888 | ||
| 573 A | ||
| -888 | ||
| 50 mm | ||
| 57.5 mm | ||
| 35 mm | ||
| -888 | ||
| 20.4 A | ||
| 600 V | ||
| 1.2 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |