PDP SEO Portlet

C317C471K1G5TA7305

Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, C0G (NP0), Radial Leaded

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: C317C471K1G5TA7305
Secondary Manufacturer Part#: C317C471K1G5TA7305
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET’s Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. The C0G dielectric is a Class I "stable"" material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from -55°C to +125°C. These devices meets the flame test requirements outlined in UL Standard 94V–0."

Technical Attributes

Find Similar Parts

Description Value
470 pF
10%
5.08 mm
125 °C
-55 °C
-888
5.08 mm
3.81 mm
2.54 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.24.00.60
Schedule B: 8532.24.00.60
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.16500
5000+
$0.15400