C1825C473KFRACAUTO
SMD Multilayer Ceramic Capacitor, 0.047 uF, 1500 V, 1825 [4564 Metric], ± 10%, X7R, 4.5 mm, 6.4 mm
Click image to enlarge
Manufacturer:KEMET
Product Category:
電容器, 陶瓷電容器, SMD MLCC 積層陶瓷電容器
Avnet Manufacturer Part #: C1825C473KFRACAUTO
Secondary Manufacturer Part#: C1825C473KFRACAUTO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.047 uF | ||
| ± 10% | ||
| 1825 [4564 Metric] | ||
| Standard Terminal | ||
| X7R | ||
| 125 °C | ||
| -55 °C | ||
| 4.5 mm | ||
| 6.4 mm | ||
| AEC-Q200 | ||
| 1500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |