PDP SEO Portlet

C1210X475K5RACAUTO

SMD Multilayer Ceramic Capacitor, 4.7 uF, 50 V, 1210 [3225 Metric], ± 10%, X7R

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: C1210X475K5RACAUTO
Secondary Manufacturer Part#: C1210X475K5RACAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C1210X475K5RACAUTO is a X7R Flex series Automotive grade Flexible Termination System (FT-CAP) surface mount multilayer ceramic chip capacitor (SMD MLCCs) in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMET's standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs- flex cracks, which are typically result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology mitigates flex cracks which can result in low IR or short circuit failures. These flex devices offer up to 5mm of flex-bend capability and exhibit a predictable change in capacitance with respect to time and voltage.

  • 4.7µF capacitance and 1210 capacitor case
  • 50VDC voltage
  • Operating temperature range from -55°C to +125°C
  • High capacitance flex mitigation
  • Non-polar device, minimizing installation concerns
  • 125VDC dielectric withstanding voltage
  • AEC-Q200 automotive qualified

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
1210 [3225 Metric]
Flexible Termination
MSL 1 - Unlimited
125 °C
-55 °C
3.3 mm
2.6 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000