PDP SEO Portlet

C1206T106K4RACTU

SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1206 [3216 Metric], ± 10%, X7R, COTS T Series, 3.2 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C1206T106K4RACTU
Secondary Manufacturer Part#: C1206T106K4RACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET’s COTS program is an extension of KEMET knowledge of high reliability test regimes and requirements. KEMET regularly supplies “up-screened” products by working with customer drawings and imposing specified design and test requirements. The COTS program offers the same high quality and high reliability components as up-screened products, but at a lower cost to the customer. This is accomplished by eliminating the need for customer-specific drawings to achieve the reliability level required for customer applications. A series of tests and inspections have been selected to provide the accelerated conditioning and 100% screening necessary to eliminate infant mortal failures from the population. Typical applications include military, space quality and high reliability electronics.

  • Operating temperature range -55°C to +125°C
  • Voltage conditioning and post-electrical testing per MIL–PRF–55681
  • Destructive Physical Analysis (DPA) per EIA–469
  • Biased humidity testing (85/85) per MIL–STD–202
  • Certificate of Compliance
  • DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200, and 250 V
  • Capacitance offerings ranging from 10 pF to 22 µF
  • Non-polar device, minimizing installation concerns

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.24.00.20
Schedule B: 8532.24.00.20
In Stock :  0
Additional inventory
Factory Lead Time: 990 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000