PDP SEO Portlet

C0805F104K5RAC3123

SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 0805 [2012 Metric], ± 10%, X7R, 2 mm, 1.25 mm

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: C0805F104K5RAC3123
Secondary Manufacturer Part#: C0805F104K5RAC3123
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Open Mode Ceramic Surface Mount Capacitor is designed to significantly minimize the probability of a low IR or Short Circuit Condition when forced to failure in a board flex situation. Reduces the potential for causing catastrophic failures. RoHS Compliant.

  • Ceramic style
  • Size Code: 0805
  • Open-Mode specification

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
0805 [2012 Metric]
Standard Terminal
125 °C
-55 °C
2 mm
1.25 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:22500  Mult:2500  
USD $: