C0805C475K4RACAUTO7210
SMD Multilayer Ceramic Capacitor, 4.7 uF, 16 V, 0805 [2012 Metric], ± 10%, X7R, C Series , 2 mm
Click image to enlarge
Manufacturer:KEMET
Product Category:
電容器, 陶瓷電容器, SMD MLCC 積層陶瓷電容器
Avnet Manufacturer Part #: C0805C475K4RACAUTO7210
Secondary Manufacturer Part#: C0805C475K4RACAUTO7210
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 uF | ||
| ± 10% | ||
| 0805 [2012 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2 mm | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |