PDP SEO Portlet

C0603C105M4RAC7867

SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 0603 [1608 Metric], ± 20%, X7R, C Series, 1.6 mm

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: C0603C105M4RAC7867
Secondary Manufacturer Part#: C0603C105M4RAC7867
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET’s X7R dielectric features a 125°C maximum operating temperature and is considered “temperature stable.” The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.

  • 1µF capacitance and ±20% capacitance tolerance
  • 0603 (1608 metric) capacitor case
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 20%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.10268
8000+
$0.10125
12000+
$0.09986
20000+
$0.09851
40000+
$0.09592
100000+
$0.09346
200000+
$0.09113