C0603C102J3GACAUTO
Click image to enlarge
Manufacturer:KEMET
Product Category:
電容器, 陶瓷電容器, SMD MLCC 積層陶瓷電容器
Avnet Manufacturer Part #: C0603C102J3GACAUTO
Secondary Manufacturer Part#: C0603C102J3GACAUTO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 pF | ||
| Wraparound | ||
| C0G | ||
| MSL 1 - Unlimited | ||
| 1.6 x 0.8 x 0.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.24.00.20 |
| Schedule B: | 8532.24.00.20 |