C0402C471J5GAC7867
Click image to enlarge
Manufacturer:KEMET
Product Category:
电容器, 陶瓷电容器, SMD MLCC 积层陶瓷电容器
Avnet Manufacturer Part #: C0402C471J5GAC7867
Secondary Manufacturer Part#: C0402C471J5GAC7867
- RoHS 10 Compliant
- Tariff Charges
- 470pF capacitance and ±5% capacitance tolerance
- 0402 (1005 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| Standard Terminal | ||
| C Series KEMET | ||
| ± 5% | ||
| 1 mm | ||
| 0.5 mm | ||
| null | ||
| 50 V | ||
| null | ||
| 0402 [1005 Metric] | ||
| 125 °C | ||
| 470 pF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322400 |
| Schedule B: | 85322400 |