PDP SEO Portlet

ALS30A104MF040

Aluminum Electrolytic Capacitor, 0.1 F, 40 V, ± 20%, Screw

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: ALS30A104MF040
Secondary Manufacturer Part#: ALS30A104MF040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALS30 series screw terminal Aluminium Electrolytic Capacitor covers a wide range of case sizes, voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS). Applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

  • Compact size
  • Long life up to 20000 hours at 85°C (VR, IR applied)
  • 25 to 500VDC Rated voltage range
  • 100 to 680000µF Capacitance
  • High ripple current
  • Excellent surge voltage capability
  • Optimized designs available
  • Operational Life: 19000 Hrs

Technical Attributes

Find Similar Parts

Description Value
0.1 F
20%
0.007 mOhm
28.5 mm
19000 hours @ 85°C
85 °C
-40 °C
Polar
66 mm
105 mm
26.6 A
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:16  Mult:16  
USD $:
0+
$0.00000