PDP SEO Portlet

46KN410000N2M

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 1 uF, ± 20%, X2, Through Hole, 275 VAC

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: 46KN410000N2M
Secondary Manufacturer Part#: 46KN410000N2M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification. Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in “series with mains” type applications.

  • Capacitance value ranges from 0.01µF to 10µF
  • Rated voltage is 275VAC
  • Lead spacing varies from 10mm to 37.5mm
  • ±10% and ±20% tolerance
  • Operating temperature range -40°C to +110°C
  • 100% screening factory test at 2,200VDC/1,500VAC
  • Self healing properties
  • ENEC, UL, cUL, CQC approval standards
  • Climatic category 40/110/ 56, IEC 60068–1

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 20%
Radial Box - 2 Pin
Through Hole
200 V/us
22.5 mm
110 °C
-40 °C
-888
X2
275 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532250080
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:396  Mult:396  
USD $:
396+
$0.28042
792+
$0.27653
1188+
$0.27274
1980+
$0.26905
3960+
$0.26197
9900+
$0.25526
19800+
$0.24888