L-07C5N1SV6T
Multilayer Inductor, 5.1 nH, 260 Milliohms, ± 0.3 nH, 5.5 MHz, 300 mA, 0402 [1005 Metric]
Click image to enlarge
Manufacturer:Johanson Technology
Product Category:
Inductors, RF Inductors, Multilayer Inductors
Avnet Manufacturer Part #: L-07C5N1SV6T
Secondary Manufacturer Part#: L-07C5N1SV6T
- RoHS 10 Compliant
- Tariff Charges
The L-07C series high-frequency multi-layer RF Ceramic Chip Inductor features a monolithic body made of low loss ceramic and high conductivity metal electrodes to achieve optimal high frequency performance. These RF chip inductors are compact in size and feature tin-plated nickel barrier terminations. This series is ideal for small size/high volume wireless applications.
- 1 to 120nH Inductance
- -40 to 100°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |