L-07C1N0SV6T
Ind RF Chip Molded Multi-Layer 1nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Click image to enlarge
Manufacturer:Johanson Technology
Product Category:
Inductors, RF Inductors, Multilayer Inductors
Avnet Manufacturer Part #: L-07C1N0SV6T
Secondary Manufacturer Part#: L-07C1N0SV6T
- RoHS 10 Compliant
- Tariff Charges
High frequency multi-layer chip inductors feature a monolithic body made of low loss ceramic and high conductivity metal electrodes to achieve optimal high frequency performance. These RF chip inductors are compact in size and feature lead-free tin plated nickel barrier terminations and tape and reel packaging which makes them ideal for small size/high volume wireless applications.
- CELL/PCS Modules
- Wireless LAN
- Broadband Components
- RFID
- RF Transceivers
- RoHS Compliant (Standard, “V” Code)
- Sn/Pb Terminations Optional (“T” Code)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ceramic | ||
| 300 | ||
| 1 nH | ||
| 0.3 | ||
| 402 | ||
| 0.5 | ||
| 1 | ||
| 0.5 | ||
| 21 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504.50.40.00 |
| Schedule B: | 8504.50.40.00 |