500R07S0R5AV4T
Cap Ceramic 0.5pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R
Click image to enlarge
Manufacturer:Johanson Technology
Product Category:
电容器, 陶瓷电容器, SMD MLCC 积层陶瓷电容器
Avnet Manufacturer Part #: 500R07S0R5AV4T
Secondary Manufacturer Part#: 500R07S0R5AV4T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 pF | ||
| Wraparound | ||
| S | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |