251R07S2R0AV4T
Cap Ceramic 2pF 250V C0G 0.05pF SMD 0402 125°C Paper T/R
Manufacturer:Johanson Technology
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 251R07S2R0AV4T
Secondary Manufacturer Part#: 251R07S2R0AV4T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 pF | ||
| Wraparound | ||
| C0G | ||
| 125 °C | ||
| -55 °C | ||
| S | ||
| 1.02 x 0.51 x 0.51 | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |