2450FM07D0034T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pure Tin | ||
| 50 Ohm | ||
| 35 dB | ||
| 0.75 dB | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 4SMD | ||
| 4 | ||
| 1 x 0.5 x 0.4 mm | ||
| SMD | ||
| Low Pass Filter | ||
| 2.45 GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |