2450BM15B0002E
Manufacturer:Johanson Technology
Product Category:
null
Avnet Manufacturer Part #: 2450BM15B0002E
Secondary Manufacturer Part#: 2450BM15B0002E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pure Tin | ||
| Leadless | ||
| 1.7 dB | ||
| Surface Mount | ||
| 2400, 2500 MHz | ||
| -40 to 125 °C | ||
| 6 | ||
| 2 x 1.25 x 0.7 mm | ||
| SMD | ||
| Balun Transformer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |