PDP SEO Portlet

VPDF202W102K1GV001E

SMD Multilayer Ceramic Capacitor, 1000 pF, 2 kV, 1210 [3225 Metric], ± 10%, X7R

Manufacturer:Johanson Dielectrics
Product Category: 未分类
Avnet Manufacturer Part #: VPDF202W102K1GV001E
Secondary Manufacturer Part#: VPDF202W102K1GV001E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 202S41W102KV4E is a high voltage Multilayer Ceramic Capacitor with X7R dielectric. The surface mount capacitor features a special internal electrode design which reduces voltage concentrations by distributing voltage gradients throughout the entire capacitor. This unique design also affords increased capacitance values in a given case size and voltage rating. It is designed and manufactured to the general requirement of EIA198 and is subjected to a 100% electrical testing making them well suited for a wide variety of telecommunication. It is suitable for lighting ballast circuits, DC to DC converters, LAN/WAN interface, voltage multipliers, back-lighting inverters, analogue and digital modems.

  • 100% Tin-plated (matte) nickel barrier termination

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $: