202R18N101JV4E
Cap Ceramic 100pF 2000V C0G 5% SMD 1206 125°C Embossed T/R
- RoHS 10 Compliant
- Tariff Charges
The 202R18N101JV4E is a high voltage Multilayer Ceramic Capacitor with NP0 dielectric. The surface mount capacitor features a special internal electrode design which reduces voltage concentrations by distributing voltage gradients throughout the entire capacitor. This unique design also affords increased capacitance values in a given case size and voltage rating. It is designed and manufactured to the general requirement of EIA198 and is subjected to a 100% electrical testing making them well suited for a wide variety of telecommunication. It is suitable for lighting ballast circuits, DC to DC converters, LAN/WAN interface, voltage multipliers, back-lighting inverters, analogue and digital modems.
- 100% Tin-plated (matte) nickel barrier termination
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 pF | ||
| ± 5% | ||
| 1206 [3216 Metric] | ||
| Wraparound | ||
| C0G | ||
| 125 °C | ||
| -55 °C | ||
| 3.17 mm | ||
| R18 Series | ||
| 3.17 x 1.57 x 1.7 mm | ||
| 2 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |