DEU-9S-A197-F0
D Sub Connector Housing, Crimp, 9 Ways, D Sub, DE, D*U, Receptacle, Steel Body
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: DEU-9S-A197-F0
Secondary Manufacturer Part#: DEU-9S-A197-F0
- RoHS 10 Compliant
- Tariff Charges
The DEU-9S-A197-FO is a 9-way Crimp D-sub Receptacle with gold-plated copper alloy contacts, tin-plated steel shell and a black glass-filled thermoplastic insulator. The D*U series connector with stamped contacts and accepts 30 to 18AWG wire range.
- 5A Current rating
- 1000VAC at Sea level dielectric withstanding voltage
- 50, 200, 500 Mating cycles
- -55 to +125°C Operating temperature range
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |