DEU-9P-K87-F0
- RoHS 10 Compliant
- Tariff Charges
Wire Gauge Range AWG AWG 18-30 Mating Cycles 50, 200, 500 Dielectric Withstanding Voltage 1000 VAC at sea level Current Rating 5 A max Contact Resistance 15 milli Ohm max Operating Temperature -55°/+125° Salt Spray Test 20 hours Shell Material steel Shell Finish tin/nickel Insulator Material glass filled Thermoplastic, type PCT UL 94V-0 Insulator Color black Contact Arrangement 9 contacts size 20 Gender Pin Contacts delivery without contacts, please order separately Contact Type stamped Contact Material copper alloy Contact Finish gold over nickel Contact Termination Crimp Mounting Methode .120'' (3,05mm) Through Hole
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| -55 to 125 °C | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |