PDP SEO Portlet

DE121073-154

D Sub Backshell, Metallised, DE, 180°, ABS (Acrylonitrile Butadiene Styrene) Body

Official logo for ITT Cannon
Manufacturer:ITT Cannon
Avnet Manufacturer Part #: DE121073-154
Secondary Manufacturer Part#: DE121073-154
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DE121073-154 is a straight exit Backshell, made of thermo-plastic with nickel finish. The D-sub series backshell reduce EMI/RF emissions and metalized plastic provides light weight.

  • Quick and simple assembly using snap together design
  • UL94V-0 Flammability rating
  • -20 to +80°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
-20 to 80 °C
35.99 mm
30.81 x 35.99 x 16 mm
16 mm
30.81 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: