DAMM-15P-Z
Conn D-Subminiature PIN 15 POS Solder ST Thru-Hole 15 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
连接器, D形连接器, 标准D-Sub连接器
Avnet Manufacturer Part #: DAMM-15P-Z
Secondary Manufacturer Part#: DAMM-15P-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Through Hole | ||
| -55 to 150 °C | ||
| 12.55 mm | ||
| 39.14 x 12.55 x 10.72 | ||
| 10.72 mm | ||
| 39.14 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |