PDP SEO Portlet

192991-0046

Contact SKT Crimp ST Cable Mount Loose Piece

Official logo for ITT Cannon
Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 192991-0046
Secondary Manufacturer Part#: 192991-0046
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Receptacle
Cable Mount
-55 to 125 °C
18.2 mm
T3P
No
Crimp
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $: