120220-0311
Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 120220-0311
Secondary Manufacturer Part#: 120220-0311
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Titanium Copper | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 1 µm | ||
| 2.5 x 0.96 x 1.8 | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |