PDP SEO Portlet

IS66WV51216EBLL-55BLI-TR

Official logo for ISSI
Manufacturer:ISSI
Product Category: 内存, SRAM
Avnet Manufacturer Part #: IS66WV51216EBLL-55BLI-TR
Secondary Manufacturer Part#: IS66WV51216EBLL-55BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
Tin-Silver-Copper
260
55 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
6 x 8 x 0.9(Max)
Industrial
TFBGA
3, 3.3 V
Asynchronous
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
1+
$0.00000