PDP SEO Portlet

IS66WV1M16EBLL-70BLI

PSRAM Async 16M-Bit 1M X 16 70ns 48-Pin TFBGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS66WV1M16EBLL-70BLI
Secondary Manufacturer Part#: IS66WV1M16EBLL-70BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS66WV1M16EBLL are high-speed,16M bit static RAMs organized as 1M words by 16 bits. It is fabricated using high performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1# is HIGH (deselected) or when CS2 is LOW (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE#) controls both writing and reading of the memory. A data byte allows Upper Byte (UB#) and Lower Byte (LB#) access. The IS66WV1M16EBLL are packaged in the JEDEC standard 48-ball mini BGA (6mm x 8mm).

  • High-Speed access time : -60ns
  • CMOS Lower Power Operation
  • Single Power Supply Vdd =2.5V to 3.6V
  • Three State Outputs
  • Data Control for Upper and Lower bytes
  • Lead-free Available

Technical Attributes

Find Similar Parts

Description Value
20 Bit
SDR
16 MB
Tin-Silver-Copper
260 °C
70 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
1
1 MWords
8 mA
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
6 x 8 x 0.9 mm
Industrial
TFBGA
3.6 V
2.5 V
3.3 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
0+
$0.00000