PDP SEO Portlet

IS62WVS0648FALL-16NLI-TR

SRAM Chip Sync Single 1.92V 512Kbit 64K X 8 36ns 8-Pin SOIC T/R

Official logo for ISSI
Manufacturer:ISSI
Product Category: 内存, SRAM
Avnet Manufacturer Part #: IS62WVS0648FALL-16NLI-TR
Secondary Manufacturer Part#: IS62WVS0648FALL-16NLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 Bit
16 MHz
SDR
512 Kb
16 MHz
8 mA
2.2 V
36 ns
512 Kb
1.65 V
Surface Mount
8
8 Bit
8 Bit
1
64 Kb
-40 to 85 °C
85 °C
-40 °C
64K x 8
8SOIC
8
4.9 x 3.9 x 1.5 mm
No
Industrial
SOIC
2.2 V
1.65 V
1.8 V
Synchronous
1.92 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: