PDP SEO Portlet

IS62WV6416BLL-55TLI

SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 55ns 44-Pin TSOP-II

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV6416BLL-55TLI
Secondary Manufacturer Part#: IS62WV6416BLL-55TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS62WV6416BLL are high speed, 1M bit static RAMs organized as 64K words by 16 bits. It is fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high performance and low power consumption devices. When CS1\ is HIGH (deselected) or when CS2 is LOW (deselected) or when CS1\ is LOW, CS2 is HIGH and both LB\ and \ are HIGH, the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE/) controls both writing and reading of the memory. A data byte allows Upper Byte (UB/) and Lower Byte (LB\ access. The IS62WV6416BLL are packaged in the JEDEC standard 48-pin mini BGA (6mm x 8mm) and 44-Pin TSOP (TYPE II) .

  • High-speed access time: 45ns, 55ns
  • CMOS low power operation: 30 mW (typical) operating 15 µW (typical) CMOS standby
  • TTL compatible interface levels
  • Single power supply: 2.5V-3.6V Vdd
  • Fully static operation: no Clock or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Industrial temperature available
  • 2CS Option Available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1 Mbit
Matte Tin
260
5 mA
55 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
64 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
Industrial
TSOP-II
3.6 V
2.5 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $: