PDP SEO Portlet

IS62WV2568BLL-55HLI-TR

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62WV2568BLL-55HLI-TR
Secondary Manufacturer Part#: IS62WV2568BLL-55HLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
2 Mbit
Matte Tin
260
15 mA
55 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
32STSOP-I
32
8.1 x 11.9 x 1.05 mm
No
Industrial
STSOP-I
3.6 V
2.5 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.2.a
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2340  Mult:234  
USD $:
0+
$0.00000