PDP SEO Portlet

IS61LV12816L-10TLI/U918A

Manufacturer:ISSI
Product Category: 記憶體, SRAM
Avnet Manufacturer Part #: IS61LV12816L-10TLI/U918A
Secondary Manufacturer Part#: IS61LV12816L-10TLI/U918A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
SDR
2 Mbit
Surface Mount
65 mA
3.63 V
10 ns
128K x 16bit
2 Mbit
2.97 V
Surface Mount
44
16 Bit
16 Bit
1
128 Kb
-40 to 85 °C
85 °C
-40 °C
128K x 16
44TSOP II
44
18.52 x 10.29 x 1.05 mm
No
Industrial
CMOS SRAM
TSOP-II
3.63 V
2.97 V
3.3 V
Asynchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.2.a
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $:
0+
$0.00000