PDP SEO Portlet

IS61LPS25636B-200B3LI

SRAM Chip Sync Quad 3.3V 9Mbit 256K X 36 3.1ns 165-Pin TFBGA

Manufacturer:ISSI
Product Category: 記憶體, SRAM
Avnet Manufacturer Part #: IS61LPS25636B-200B3LI
Secondary Manufacturer Part#: IS61LPS25636B-200B3LI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
Pipelined
200 MHz
SDR
9 Mbit
TFBGA
Surface Mount
200 MHz
160 mA
3.465 V
3.1 ns
256K x 36bit
9 Mbit
3.135 V
Surface Mount
165
36 Bit
36 Bit
4
256 Kb
-40 to 85 °C
256K x 36
165TFBGA
165
13 x 15 x 0.8 mm
No
Industrial
Synchronous Pipelined SRAM
TFBGA
3.465 V
3.135 V
3.3 V
Synchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $: