PDP SEO Portlet

IS61C256AL-12JLI-TR

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61C256AL-12JLI-TR
Secondary Manufacturer Part#: IS61C256AL-12JLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
256 Kb
Matte Tin
245
25 mA
12 ns
256 Kb
Surface Mount
MSL 1 - Unlimited
28
8 Bit
8 Bit
1
32 kWords
-40 to 85 °C
85 °C
-40 °C
28SOJ
28
18.54 x 7.75 x 2.67 mm
Industrial
SOJ
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000