IS46TR16512BL-125KBLA2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| 800 MHz | ||
| 16 Bit | ||
| 8 Gbit | ||
| DDR3L SDRAM | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 800 MHz | ||
| 105 mA | ||
| 20 ns | ||
| 8 Gbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 96 | ||
| 8 | ||
| 16 Bit | ||
| 16 Bit | ||
| 3.3, 30 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 512M x 16 | ||
| 96TWBGA | ||
| 96 | ||
| 10 x 14 x 0.8(Max) mm | ||
| Automotive | ||
| TWBGA | ||
| 1.35 V | ||
| DDR3L SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |