IS46TR16256BL-107MBLA2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 Bit | ||
| 933 MHz | ||
| 16 Bit | ||
| 4 Gbit | ||
| DDR3L SDRAM | ||
| 933 MHz | ||
| 123 mA | ||
| 20 ns | ||
| 4 Gbit | ||
| Surface Mount | ||
| 96 | ||
| 8 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1.35 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 256M x 16 | ||
| 96TWBGA | ||
| 96 | ||
| 9 x 13 x 0.8 mm | ||
| Automotive | ||
| TWBGA | ||
| 1.35 V | ||
| DDR3L SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.32.00.36 |
| Schedule B: | 8542.32.00.23 |