PDP SEO Portlet

IS43TR16640CL-125JBL

DRAM Chip DDR3L SDRAM 1Gbit 64M X 16 1.35V 96-Pin TWBGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43TR16640CL-125JBL
Secondary Manufacturer Part#: IS43TR16640CL-125JBL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
800 MHz
16 Bit
1 Gbit
DDR3L SDRAM
800 MHz
88 mA
20 ns
1 Gbit
Surface Mount
96
8
16 Bit
16 Bit
1.8, 5.5 V
0 to 95 °C
95 °C
0 °C
64M x 16
96TWBGA
96
9 x 13 x 0.8 mm
Commercial
TWBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:190  Mult:190  
USD $: