PDP SEO Portlet

IS43R16320D-6BLI-TR

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43R16320D-6BLI-TR
Secondary Manufacturer Part#: IS43R16320D-6BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
166 MHz
16 Bit
512 Mbit
DDR SDRAM
Tin-Silver-Copper
260 °C
166 MHz
140 mA
0.7 ns
512 Mbit
Surface Mount
MSL 3 - 168 hours
60
4
16 Bit
16 Bit
28 V
-40 to 85 °C
85 °C
-40 °C
32M x 16
60TFBGA
60
8 x 13 x 0.8(Max) mm
Industrial
TFBGA
2.5 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000