IS43LQ16256A-062BLI
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 Bit | ||
| 1.6 GHz | ||
| 16 Bit | ||
| 4 Gbit | ||
| Mobile LPDDR4 SDRAM | ||
| 1600 MHz | ||
| 4 Gbit | ||
| Surface Mount | ||
| 200 | ||
| 8 | ||
| 16 Bit | ||
| 16 Bit | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 95 °C | ||
| -40 °C | ||
| 256M x 16 | ||
| 200FBGA | ||
| 200 | ||
| 10 x 14.5 x 0.28 mm | ||
| Industrial | ||
| FBGA | ||
| 1.8 V | ||
| Mobile LPDDR4 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |