IS43DR16128A-3DBL
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Bit | ||
| 333 MHz | ||
| 16 Bit | ||
| 2 Gbit | ||
| DDR2 SDRAM | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 333 MHz | ||
| 175 mA | ||
| 8 ns | ||
| 2 Gbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 84 | ||
| 8 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1.8000 V | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 128M x 16 | ||
| 84TWBGA | ||
| 84 | ||
| 10.5 x 13.5 x 0.98 mm | ||
| Commercial | ||
| TWBGA | ||
| 1.8 V | ||
| DDR2 SDRAM | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | null | 
| ECCN: | EAR99 | 
| HTSN: | 8542320036 | 
| Schedule B: | 8542320015 |