IS42S16800J-6TLI
DRAM, SDRAM, 128 Mbit, 8M x 16bit, 166 MHz, 54 Pins, TSOP-II
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 166 MHz | ||
| SDRAM | ||
| TSOP-II | ||
| Surface Mount | ||
| 8M x 16bit | ||
| 128 Mbit | ||
| 54 | ||
| 85 °C | ||
| -40 °C | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |