PDP SEO Portlet

IS31LT3948-GRLS2-TR

LED DRVR Boost 1-CH PWM 2A 8-Pin SOP T/R

Official logo for ISSI
Manufacturer:ISSI
Avnet Manufacturer Part #: IS31LT3948-GRLS2-TR
Secondary Manufacturer Part#: IS31LT3948-GRLS2-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS31LT3948 is a PFM step-up DC-DC converter designed for driving the white LED arrays for large size LCD panel backlighting applications. It can deliver stable constant output current from a few milliamps up to 2A, programmed via an external resistor. The IS31LT3948 utilizes a control scheme in which the output is automatically adjusted to the optimum output voltage for the system, maximizing the efficiency. Furthermore, the control scheme is inherently stable removing the need to provide additional loop compensation. The device features external PWM dimming, which allows the flexible control of the back-lighting luminance. IS31LT3948 has a wide input voltage range from 5V to 100V. An integrated OVP circuit protects the chip and the system even under no-load conditions. The chip is assembled in SOP-8 package. It operates from 5V to 100V over two temperature ranges of -40°C to +85°C and -40°C to +125°C.

  • Wide input voltage range: 5V to 100V
  • Constant current output limited only by externalcomponent selection
  • No loop compensation required
  • Internal over-voltage protection
  • Internal over-temperature protection
  • Operating temperature range -40°C to +85°C(IS31LT3948-GRLS2-TR)
  • Operating temperature range -40°C to +125°C(IS31LT3948-GRLS4-TR)
  • SOP-8 package

Technical Attributes

Find Similar Parts

Description Value
100 V
5 V
10 V
PWM
260
Surface Mount
1
-40 to 85 °C
2 A
Constant Current
8SOP
8
4.9 x 3.94 x 1.45
Industrial
SOP
20 to 200 kHz
Boost
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
1+
$0.00000