PDP SEO Portlet

IS31FL3728-QFLS2-TR

LED DRVR 8-CH 42.8mA 24-Pin QFN T/R

Official logo for ISSI
Manufacturer:ISSI
Avnet Manufacturer Part #: IS31FL3728-QFLS2-TR
Secondary Manufacturer Part#: IS31FL3728-QFLS2-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS31FL3728 is a general purpose 8×8 LED matrix driver which features an audio frequency equalizer (EQ) mode or a general LED dot matrix display mode. The general LED matrix display defaults to an 8×8 configuration, however, it can be configured for a 5×11, 6×10, 7×9 dot matrix display. The matrix picture brightness can be modulated by audio. In either the audio EQ mode or matrix display mode, the array is internally scanned, and requires only one-time programming, thus eliminating the need for real time system resource utilization. It programs the LED array through I2C interface. In the general purpose display mode, each dot of the LED array is independently programmed on or off over time. In the audio EQ mode, the X axis (column) represents the frequency bands while the Y axis (row) represents the strength of the input audio signal in each band. The number of LEDs lit in a column is proportional to the strength of the audio signal in the corresponding band in a thermometer-coded manner. IS31FL3728 is available in 24-pin QFN (4mm × 4mm). It operates from 2.7V to 5.5V over the temperature range of -40°C to +85°C.

  • 5 to 8 current source outputs for row control
  • 8 to 11 outputs for column scan control
  • Programmable 8×8, 7×9, 6×10, 5×11 matrix
  • One-time programming, internal scan
  • Full scale LED current controlled by internal register setting or audio signal
  • Audio frequency EQ display with programmable input gain
  • LED matrix brightness can be modulated with audio
  • Signal One address pin with 4 logic levels to allow four I2C slave addresses
  • I2C interface
  • 2.7V to 5.5V supply
  • Over-temperature protection
  • QFN-24 (4mm × 4mm) package

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.7 V
None
Matte Tin
260
Surface Mount
8
-40 to 85 °C
0.0428 A
24QFN
24
4 x 4 x 0.75(Max)
Industrial
QFN
400 kHz
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000