PDP SEO Portlet

IS31FL3239-QFLS4-TR

Official logo for ISSI
Manufacturer:ISSI
Avnet Manufacturer Part #: IS31FL3239-QFLS4-TR
Secondary Manufacturer Part#: IS31FL3239-QFLS4-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.7 V
5 V
PWM
260 °C
Surface Mount
24
24
-40 to 125 °C
912 mA
Constant Current
32QFN
32
4 x 4 x 0.73 mm
Extended Industrial
QFN
0.122 to 62 kHz
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: