PDP SEO Portlet

IS31FL3237-QFLS4-TR

LED Driver 36-CH 36 LEDs PWM 44-Pin QFN T/R

Official logo for ISSI
Manufacturer:ISSI
Avnet Manufacturer Part #: IS31FL3237-QFLS4-TR
Secondary Manufacturer Part#: IS31FL3237-QFLS4-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.7 V
3.6 V
PWM
260 °C
21.39 mA
Surface Mount
36
36
-40 to 125 °C
24.61 mA
Constant Current
44QFN
44
5 x 5 x 0.75(Max) mm
Extended Industrial
QFN
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000