IS31FL3236A-QFLS2-TR
Linear LED Driver, 36-Channels, 2.7 V to 5.5 V, 38 mA, 1.3 V, 44 Pins, QFN-EP
Click image to enlarge
Manufacturer:ISSI
Product Category:
電源管理, 驅動器和控制器, 線性 LED 驅動器
Avnet Manufacturer Part #: IS31FL3236A-QFLS2-TR
Secondary Manufacturer Part#: IS31FL3236A-QFLS2-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 2.7 V | ||
| 3.6 V | ||
| None | ||
| QFN | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 36 | ||
| -40 to 85 °C | ||
| 0.038 A | ||
| Constant Current | ||
| 44QFN | ||
| 44 | ||
| 5 x 5 x 0.75 mm | ||
| IS31FL3236A Series | ||
| Industrial | ||
| QFN | ||
| 400 kHz | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |