PDP SEO Portlet

IS31FL3205-QFLS4-TR

LED Driver 12-Ch 12 LEDs PWM 6.3V 20-Pin QFN T/R

Official logo for ISSI
Manufacturer:ISSI
Avnet Manufacturer Part #: IS31FL3205-QFLS4-TR
Secondary Manufacturer Part#: IS31FL3205-QFLS4-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.7 V
5 V
PWM
260 °C
Surface Mount
12
12
-40 to 125 °C
38 mA
Constant Current
6.3 V
-0.3 V
20QFN
20
3 x 3 x 0.75 mm
Extended Industrial
QFN
1 MHz
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000