PDP SEO Portlet

IS31FL3195-CLS2-TR

LED Driver 4-CH 4 LEDs 16-Pin WLCSP T/R

Official logo for ISSI
Manufacturer:ISSI
Avnet Manufacturer Part #: IS31FL3195-CLS2-TR
Secondary Manufacturer Part#: IS31FL3195-CLS2-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.7 V
3.6 V
None
260 °C
Surface Mount
4
4
-40 to 85 °C
80 mA
Constant Current
16WLCSP
16
2.08 x 1.88 x 0.34 mm
Industrial
WLCSP
900 to 1000 kHz
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000