IS31AP2005-SLS2-TR
Audio Amp Speaker 1-CH Mono 2.95W/1.7W Class-D 8-Pin MSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The IS31AP2005 is a high efficiency, 2.95W mono Class-D audio power amplifier. A low noise, filter-less PWM architecture eliminates the output filter, reducing external component count, system cost, and simplifying design. Operating in a single 5V supply, IS31AP2005 is capable of driving 4? speaker load at a continuous average output of 2.95W with 10% THD+N. The IS31AP2005 has high efficiency with speaker load compared to a typical Class-AB amplifier. In cellular handsets, the earpiece, speaker phone, and melody ringer can each be driven by the IS31AP2005. The gain of IS31AP2005 is externally configurable which allows independent gain control from multiple sources by summing signals from each function. The IS31AP2005 is available in DFN-8 (3mm × 3mm), MSOP-8 and SOP-8 packages.
- 5V supply at THD = 10%
- 2.95W into 4? (Typ.)
- 1.70W into 8? (Typ.)
- Efficiency at 5V:
- 83% at 400mW with a 4? speaker
- 89% at 400mW with an 8? speaker
- Optimized PWM output stage eliminates LC output filter
- Fully differential design reduces RF rectification and eliminates bypass capacitor
- Integrated pop-and-click suppression circuitry
- Short-circuit and thermal protect
- 3mm × 3mm DFN-8, MSOP-8 and SOP-8l packages
- RoHS compliant and 100% lead(Pb)-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Differential | ||
| 260 °C | ||
| 8 Ohm | ||
| Surface Mount | ||
| 2.6 mA | ||
| 5.5, 2.7 V | ||
| -40 to 85 °C | ||
| Differential | ||
| 1-Channel Mono | ||
| 8MSOP | ||
| 8 | ||
| Single Supply | ||
| 3.1 x 3.1 x 0.95 mm | ||
| No | ||
| Industrial | ||
| MSOP | ||
| 2.7V to 5.5V | ||
| 0.28@8Ohm@1W|0.31@4Ohm@1.2W % | ||
| 2.95x1@4Ohm|1.7x1@8Ohm W | ||
| 65 dB | ||
| 6 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |